
RK73H1JTTD2211F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD2211FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD2211FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD2211FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD2211F |
Description | RES 2.21K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD2211F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-072K21L | YAGEO | 4 181 | YAG3586CT-ND | 2,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,56300 Kč | 5,63 Kč |
| 25 | 0,41720 Kč | 10,43 Kč |
| 50 | 0,33780 Kč | 16,89 Kč |
| 100 | 0,27320 Kč | 27,32 Kč |
| 250 | 0,21188 Kč | 52,97 Kč |
| 500 | 0,17728 Kč | 88,64 Kč |
| 1 000 | 0,15037 Kč | 150,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10749 Kč | 537,45 Kč |
| 10 000 | 0,09514 Kč | 951,40 Kč |
| 15 000 | 0,08915 Kč | 1 337,25 Kč |
| 25 000 | 0,08269 Kč | 2 067,25 Kč |
| 35 000 | 0,07899 Kč | 2 764,65 Kč |
| 50 000 | 0,07550 Kč | 3 775,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

