
RK73H1JTTD2001D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD2001DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD2001DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD2001DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD2001D |
Description | RES 2K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD2001D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 Kč | 4,16 Kč |
| 10 | 2,12200 Kč | 21,22 Kč |
| 25 | 1,68960 Kč | 42,24 Kč |
| 50 | 1,43980 Kč | 71,99 Kč |
| 100 | 1,21510 Kč | 121,51 Kč |
| 250 | 1,04112 Kč | 260,28 Kč |
| 500 | 0,92712 Kč | 463,56 Kč |
| 1 000 | 0,83640 Kč | 836,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,69159 Kč | 3 457,95 Kč |
| 10 000 | 0,64944 Kč | 6 494,40 Kč |
| 15 000 | 0,62890 Kč | 9 433,50 Kč |
| 25 000 | 0,60663 Kč | 15 165,75 Kč |
| 35 000 | 0,59388 Kč | 20 785,80 Kč |
| 50 000 | 0,58183 Kč | 29 091,50 Kč |
| 60 000 | 0,57619 Kč | 34 571,40 Kč |
| 120 000 | 0,56148 Kč | 67 377,60 Kč |
| 125 000 | 0,55663 Kč | 69 578,75 Kč |
| Unit Price without VAT: | 4,16000 Kč |
|---|---|
| Unit Price with VAT: | 5,03360 Kč |

