
RK73H1JRTTD1004F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD1004FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD1004FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD1004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD1004F |
Description | RES 1M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD1004F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,20700 Kč | 12,07 Kč |
| 25 | 0,94040 Kč | 23,51 Kč |
| 50 | 0,77820 Kč | 38,91 Kč |
| 100 | 0,65750 Kč | 65,75 Kč |
| 250 | 0,53428 Kč | 133,57 Kč |
| 500 | 0,46356 Kč | 231,78 Kč |
| 1 000 | 0,40821 Kč | 408,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,31995 Kč | 1 599,75 Kč |
| 10 000 | 0,26850 Kč | 2 685,00 Kč |
| 15 000 | 0,25594 Kč | 3 839,10 Kč |
| 25 000 | 0,25418 Kč | 6 354,50 Kč |
| 35 000 | 0,25313 Kč | 8 859,55 Kč |
| 50 000 | 0,24125 Kč | 12 062,50 Kč |
| 60 000 | 0,24076 Kč | 14 445,60 Kč |
| 120 000 | 0,23855 Kč | 28 626,00 Kč |
| 125 000 | 0,23796 Kč | 29 745,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

