
RK73H1JRTTD1004D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD1004DTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD1004DCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD1004DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD1004D |
Description | RES 1M OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD1004D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 2,18500 Kč | 21,85 Kč |
| 25 | 1,73920 Kč | 43,48 Kč |
| 50 | 1,48140 Kč | 74,07 Kč |
| 100 | 1,23800 Kč | 123,80 Kč |
| 250 | 1,06860 Kč | 267,15 Kč |
| 500 | 0,95874 Kč | 479,37 Kč |
| 1 000 | 0,86615 Kč | 866,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,71785 Kč | 3 589,25 Kč |
| 10 000 | 0,66271 Kč | 6 627,10 Kč |
| 15 000 | 0,64859 Kč | 9 728,85 Kč |
| 25 000 | 0,63085 Kč | 15 771,25 Kč |
| 35 000 | 0,61780 Kč | 21 623,00 Kč |
| 50 000 | 0,60545 Kč | 30 272,50 Kč |
| 60 000 | 0,59968 Kč | 35 980,80 Kč |
| 120 000 | 0,58168 Kč | 69 801,60 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |

