RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC3900F

DigiKey Part Number
2019-RK73H1HTTC3900FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC3900FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC3900FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC3900F
Description
RES 390 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
390 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 261
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,93600 Kč9,36 Kč
250,71560 Kč17,89 Kč
500,58680 Kč29,34 Kč
1000,49100 Kč49,10 Kč
2500,39280 Kč98,20 Kč
5000,33748 Kč168,74 Kč
1 0000,29357 Kč293,57 Kč
5 0000,22387 Kč1 119,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,18016 Kč1 801,60 Kč
20 0000,13425 Kč2 685,00 Kč
30 0000,13345 Kč4 003,50 Kč
50 0000,13254 Kč6 627,00 Kč
70 0000,13200 Kč9 240,00 Kč
100 0000,13146 Kč13 146,00 Kč
120 0000,13120 Kč15 744,00 Kč
240 0000,13031 Kč31 274,40 Kč
250 0000,13026 Kč32 565,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč