
RK73H1HTTC1001F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC1001FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC1001FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC1001F |
Description | RES 1K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC1001F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,93700 Kč | 9,37 Kč |
| 25 | 0,71640 Kč | 17,91 Kč |
| 50 | 0,58740 Kč | 29,37 Kč |
| 100 | 0,49160 Kč | 49,16 Kč |
| 250 | 0,39328 Kč | 98,32 Kč |
| 500 | 0,33786 Kč | 168,93 Kč |
| 1 000 | 0,29391 Kč | 293,91 Kč |
| 5 000 | 0,22413 Kč | 1 120,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20253 Kč | 2 025,30 Kč |
| 20 000 | 0,17844 Kč | 3 568,80 Kč |
| 30 000 | 0,16649 Kč | 4 994,70 Kč |
| 50 000 | 0,15451 Kč | 7 725,50 Kč |
| 70 000 | 0,15390 Kč | 10 773,00 Kč |
| 100 000 | 0,15329 Kč | 15 329,00 Kč |
| 120 000 | 0,15300 Kč | 18 360,00 Kč |
| 240 000 | 0,15199 Kč | 36 477,60 Kč |
| 250 000 | 0,15194 Kč | 37 985,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

