
RK73H1ETTPD1001F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTPD1001FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTPD1001FCT-ND - Cut Tape (CT) 2019-RK73H1ETTPD1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTPD1001F |
Description | RES 1K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,56200 Kč | 5,62 Kč |
| 25 | 0,40760 Kč | 10,19 Kč |
| 50 | 0,32880 Kč | 16,44 Kč |
| 100 | 0,26840 Kč | 26,84 Kč |
| 250 | 0,20888 Kč | 52,22 Kč |
| 500 | 0,17478 Kč | 87,39 Kč |
| 1 000 | 0,14835 Kč | 148,35 Kč |
| 5 000 | 0,10649 Kč | 532,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09446 Kč | 944,60 Kč |
| 20 000 | 0,08028 Kč | 1 605,60 Kč |
| 30 000 | 0,06690 Kč | 2 007,00 Kč |
| 50 000 | 0,06658 Kč | 3 329,00 Kč |
| 70 000 | 0,06424 Kč | 4 496,80 Kč |
| 250 000 | 0,06403 Kč | 16 007,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

