499 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP4993F

DigiKey Part Number
2019-RK73H1ETTP4993FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP4993FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP4993FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP4993F
Description
RES 499K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
499 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP4993F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FR-07499KLYAGEO136 780YAG5299CT-ND2,10000 KčDirect
RCS0402499KFKEDVishay Dale26 550541-2901-1-ND2,73000 KčDirect
RMCF0402FT499KStackpole Electronics Inc188 525RMCF0402FT499KCT-ND2,10000 KčDirect
In-Stock: 58 402
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,58800 Kč5,88 Kč
250,43680 Kč10,92 Kč
500,35280 Kč17,64 Kč
1000,28770 Kč28,77 Kč
2500,22340 Kč55,85 Kč
5000,18688 Kč93,44 Kč
1 0000,15853 Kč158,53 Kč
5 0000,11394 Kč569,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10104 Kč1 010,40 Kč
20 0000,09084 Kč1 816,80 Kč
30 0000,08588 Kč2 576,40 Kč
50 0000,08051 Kč4 025,50 Kč
70 0000,07745 Kč5 421,50 Kč
100 0000,07455 Kč7 455,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč