
RK73H1ETTP1503F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP1503FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP1503FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP1503FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP1503F |
Description | RES 150K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP1503F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 25 | 0,43680 Kč | 10,92 Kč |
| 50 | 0,35280 Kč | 17,64 Kč |
| 100 | 0,28770 Kč | 28,77 Kč |
| 250 | 0,22340 Kč | 55,85 Kč |
| 500 | 0,18688 Kč | 93,44 Kč |
| 1 000 | 0,15853 Kč | 158,53 Kč |
| 5 000 | 0,11394 Kč | 569,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10104 Kč | 1 010,40 Kč |
| 20 000 | 0,09084 Kč | 1 816,80 Kč |
| 30 000 | 0,08588 Kč | 2 576,40 Kč |
| 50 000 | 0,08051 Kč | 4 025,50 Kč |
| 70 000 | 0,07745 Kč | 5 421,50 Kč |
| 100 000 | 0,07455 Kč | 7 455,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

