
RK73H1ETTP1243F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP1243FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP1243FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP1243FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP1243F |
Description | RES 124K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP1243F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1ETTP1243F | KOA Speer Electronics, Inc. | 6 590 | 2019-RK73G1ETTP1243FCT-ND | 4,62000 Kč | Parametric Equivalent |
| ERJ-2RKF1243X | Panasonic Industry | 38 268 | P124KLCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 25 | 0,43680 Kč | 10,92 Kč |
| 50 | 0,35280 Kč | 17,64 Kč |
| 100 | 0,28770 Kč | 28,77 Kč |
| 250 | 0,22340 Kč | 55,85 Kč |
| 500 | 0,18688 Kč | 93,44 Kč |
| 1 000 | 0,15853 Kč | 158,53 Kč |
| 5 000 | 0,11394 Kč | 569,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10104 Kč | 1 010,40 Kč |
| 20 000 | 0,09084 Kč | 1 816,80 Kč |
| 30 000 | 0,08588 Kč | 2 576,40 Kč |
| 50 000 | 0,08051 Kč | 4 025,50 Kč |
| 70 000 | 0,07745 Kč | 5 421,50 Kč |
| 100 000 | 0,07455 Kč | 7 455,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

