
RK73H1ETTP1001D | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP1001DTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP1001DCT-ND - Cut Tape (CT) 2019-RK73H1ETTP1001DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP1001D |
Description | RES 1K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP1001D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 1,79760 Kč | 44,94 Kč |
| 50 | 1,53540 Kč | 76,77 Kč |
| 100 | 1,28370 Kč | 128,37 Kč |
| 250 | 1,11272 Kč | 278,18 Kč |
| 500 | 0,99828 Kč | 499,14 Kč |
| 1 000 | 0,90298 Kč | 902,98 Kč |
| 5 000 | 0,75051 Kč | 3 752,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,66271 Kč | 6 627,10 Kč |
| 20 000 | 0,63563 Kč | 12 712,60 Kč |
| 30 000 | 0,62209 Kč | 18 662,70 Kč |
| 50 000 | 0,60826 Kč | 30 413,00 Kč |
| 70 000 | 0,60644 Kč | 42 450,80 Kč |
| 100 000 | 0,60466 Kč | 60 466,00 Kč |
| 120 000 | 0,60379 Kč | 72 454,80 Kč |
| 240 000 | 0,59382 Kč | 142 516,80 Kč |
| 250 000 | 0,59300 Kč | 148 250,00 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |

