100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP1000D

DigiKey Part Number
2019-RK73H1ETTP1000DTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP1000DCT-ND - Cut Tape (CT)
2019-RK73H1ETTP1000DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP1000D
Description
RES 100 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP1000D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G1ETTP1000CKOA Speer Electronics, Inc.13 8762019-RK73G1ETTP1000CCT-ND0,24000 KčParametric Equivalent
RK73G1ETTP1000DKOA Speer Electronics, Inc.8122019-RK73G1ETTP1000DCT-ND0,21000 KčParametric Equivalent
ERJ-H2RD1000XPanasonic Industry4 50910-ERJ-H2RD1000XCT-ND0,23000 KčParametric Equivalent
In-Stock: 27 306
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,41500 Kč24,15 Kč
251,92360 Kč48,09 Kč
501,64200 Kč82,10 Kč
1001,41950 Kč141,95 Kč
2501,19688 Kč299,22 Kč
5001,06796 Kč533,98 Kč
1 0000,96591 Kč965,91 Kč
5 0000,80288 Kč4 014,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,75538 Kč7 553,80 Kč
20 0000,71761 Kč14 352,20 Kč
30 0000,69920 Kč20 976,00 Kč
50 0000,67924 Kč33 962,00 Kč
70 0000,66780 Kč46 746,00 Kč
100 0000,65699 Kč65 699,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč