
RK73H1ERTTP1003F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ERTTP1003FTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP1003FCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP1003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP1003F |
Description | RES 100K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ERTTP1003F Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2RKF1003X | Panasonic Industry | 5 170 | P100KLCT-ND | 2,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,41800 Kč | 14,18 Kč |
| 25 | 1,09280 Kč | 27,32 Kč |
| 50 | 0,91340 Kč | 45,67 Kč |
| 100 | 0,77370 Kč | 77,37 Kč |
| 250 | 0,63232 Kč | 158,08 Kč |
| 500 | 0,55142 Kč | 275,71 Kč |
| 1 000 | 0,48739 Kč | 487,39 Kč |
| 5 000 | 0,38545 Kč | 1 927,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,35586 Kč | 3 558,60 Kč |
| 20 000 | 0,33234 Kč | 6 646,80 Kč |
| 30 000 | 0,32089 Kč | 9 626,70 Kč |
| 50 000 | 0,30847 Kč | 15 423,50 Kč |
| 70 000 | 0,30137 Kč | 21 095,90 Kč |
| 100 000 | 0,29465 Kč | 29 465,00 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

