
RK73H1ELTP1002F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ELTP1002FTR-ND - Tape & Reel (TR) 2019-RK73H1ELTP1002FCT-ND - Cut Tape (CT) 2019-RK73H1ELTP1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ELTP1002F |
Description | RES 10K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ELTP1002F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 1,45600 Kč | 14,56 Kč |
| 25 | 1,12360 Kč | 28,09 Kč |
| 50 | 0,94460 Kč | 47,23 Kč |
| 100 | 0,79900 Kč | 79,90 Kč |
| 250 | 0,65912 Kč | 164,78 Kč |
| 500 | 0,57674 Kč | 288,37 Kč |
| 1 000 | 0,51204 Kč | 512,04 Kč |
| 5 000 | 0,40842 Kč | 2 042,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,37834 Kč | 3 783,40 Kč |
| 20 000 | 0,33136 Kč | 6 627,20 Kč |
| 30 000 | 0,32973 Kč | 9 891,90 Kč |
| 50 000 | 0,32787 Kč | 16 393,50 Kč |
| 70 000 | 0,32291 Kč | 22 603,70 Kč |
| 100 000 | 0,31607 Kč | 31 607,00 Kč |
| 120 000 | 0,31287 Kč | 37 544,40 Kč |
| 240 000 | 0,30233 Kč | 72 559,20 Kč |
| 250 000 | 0,30178 Kč | 75 445,00 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |

