
RK73G2ATTD4992F | |
|---|---|
DigiKey Part Number | 2019-RK73G2ATTD4992FTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD4992FCT-ND - Cut Tape (CT) 2019-RK73G2ATTD4992FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD4992F |
Description | THICKFILM RESISTOR 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2ATTD4992F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 25 | 1,92360 Kč | 48,09 Kč |
| 50 | 1,64200 Kč | 82,10 Kč |
| 100 | 1,41950 Kč | 141,95 Kč |
| 250 | 1,19688 Kč | 299,22 Kč |
| 500 | 1,06796 Kč | 533,98 Kč |
| 1 000 | 0,96591 Kč | 965,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,80288 Kč | 4 014,40 Kč |
| 10 000 | 0,75538 Kč | 7 553,80 Kč |
| 15 000 | 0,73224 Kč | 10 983,60 Kč |
| 25 000 | 0,70717 Kč | 17 679,25 Kč |
| 35 000 | 0,69281 Kč | 24 248,35 Kč |
| 50 000 | 0,67924 Kč | 33 962,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

