
RK73G2ATTD1501F | |
|---|---|
DigiKey Part Number | 2019-RK73G2ATTD1501FTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD1501FCT-ND - Cut Tape (CT) 2019-RK73G2ATTD1501FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD1501F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 1,79760 Kč | 44,94 Kč |
| 50 | 1,53540 Kč | 76,77 Kč |
| 100 | 1,32740 Kč | 132,74 Kč |
| 250 | 1,11852 Kč | 279,63 Kč |
| 500 | 1,01700 Kč | 508,50 Kč |
| 1 000 | 0,90298 Kč | 902,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,75051 Kč | 3 752,55 Kč |
| 10 000 | 0,70611 Kč | 7 061,10 Kč |
| 15 000 | 0,68449 Kč | 10 267,35 Kč |
| 25 000 | 0,66105 Kč | 16 526,25 Kč |
| 35 000 | 0,64763 Kč | 22 667,05 Kč |
| 50 000 | 0,63493 Kč | 31 746,50 Kč |
| 60 000 | 0,62899 Kč | 37 739,40 Kč |
| 120 000 | 0,60941 Kč | 73 129,20 Kč |
| 125 000 | 0,60839 Kč | 76 048,75 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |

