
RK73G2ATTD1000D | |
|---|---|
DigiKey Part Number | 2019-RK73G2ATTD1000DTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD1000DCT-ND - Cut Tape (CT) 2019-RK73G2ATTD1000DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD1000D |
Description | THICKFILM RESISTOR 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2ATTD1000D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 2,62200 Kč | 26,22 Kč |
| 25 | 2,09720 Kč | 52,43 Kč |
| 50 | 1,79760 Kč | 89,88 Kč |
| 100 | 1,56250 Kč | 156,25 Kč |
| 250 | 1,32744 Kč | 331,86 Kč |
| 500 | 1,19176 Kč | 595,88 Kč |
| 1 000 | 1,08399 Kč | 1 083,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,91201 Kč | 4 560,05 Kč |
| 10 000 | 0,86187 Kč | 8 618,70 Kč |
| 15 000 | 0,83743 Kč | 12 561,45 Kč |
| 25 000 | 0,81093 Kč | 20 273,25 Kč |
| 35 000 | 0,79577 Kč | 27 851,95 Kč |
| 50 000 | 0,78143 Kč | 39 071,50 Kč |
| 60 000 | 0,77472 Kč | 46 483,20 Kč |
| 120 000 | 0,75258 Kč | 90 309,60 Kč |
| 125 000 | 0,75143 Kč | 93 928,75 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |

