RK73G1JTTD8061D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 6,45000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,73969 Kč
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,37621 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,41541 Kč
Datasheet
RK73G-0603(1608);0.55H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1JTTD8061D

DigiKey Part Number
2019-RK73G1JTTD8061DTR-ND - Tape & Reel (TR)
2019-RK73G1JTTD8061DCT-ND - Cut Tape (CT)
2019-RK73G1JTTD8061DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1JTTD8061D
Description
RES 8.06K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1JTTD8061D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,62000 Kč5,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,95991 Kč4 799,55 Kč
Manufacturers Standard Package
Unit Price without VAT:5,62000 Kč
Unit Price with VAT:6,80020 Kč