
RK73G1JTTD6801C | |
|---|---|
DigiKey Part Number | 2019-RK73G1JTTD6801CTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD6801CCT-ND - Cut Tape (CT) 2019-RK73G1JTTD6801CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD6801C |
Description | RES 6.8K OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD6801C Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,08094 Kč | 5 404,70 Kč |
| Unit Price without VAT: | 1,08094 Kč |
|---|---|
| Unit Price with VAT: | 1,30794 Kč |

