RK73G1JTTD6800D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,08094 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,62776 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,41925 Kč
Datasheet
680 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1JTTD6800D

DigiKey Part Number
2019-RK73G1JTTD6800DTR-ND - Tape & Reel (TR)
2019-RK73G1JTTD6800DCT-ND - Cut Tape (CT)
2019-RK73G1JTTD6800DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1JTTD6800D
Description
RES 680 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
680 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1JTTD6800D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G1JTTD6800CKOA Speer Electronics, Inc.02019-RK73G1JTTD6800CCT-ND1,08094 KčParametric Equivalent
CRCW0603680RDHECPVishay Dale0CRCW0603680RDHECP-ND0,62776 KčDirect
RGC0603DTC680RStackpole Electronics Inc0738-RGC0603DTC680RTR-ND0,41925 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,92043 Kč4 602,15 Kč
Manufacturers Standard Package
Unit Price without VAT:0,92043 Kč
Unit Price with VAT:1,11372 Kč