Parametric Equivalent
Direct
Parametric Equivalent

RK73G1JTTD2213D | |
|---|---|
DigiKey Part Number | 2019-RK73G1JTTD2213DTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD2213DCT-ND - Cut Tape (CT) 2019-RK73G1JTTD2213DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD2213D |
Description | RES 221K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD2213D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1JTTD2213C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD2213CCT-ND | 1,08094 Kč | Parametric Equivalent |
| CRCW0603221KDHEAP | Vishay Dale | 0 | CRCW0603221KDHEAP-ND | 0,74652 Kč | Direct |
| RGC0603DTC221K | Stackpole Electronics Inc | 0 | 738-RGC0603DTC221KTR-ND | 0,41925 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,92043 Kč | 4 602,15 Kč |
| Unit Price without VAT: | 0,92043 Kč |
|---|---|
| Unit Price with VAT: | 1,11372 Kč |




