
RK73G1JTTD1202C | |
|---|---|
DigiKey Part Number | 2019-RK73G1JTTD1202CTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD1202CCT-ND - Cut Tape (CT) 2019-RK73G1JTTD1202CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD1202C |
Description | RES 12K OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD1202C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 2,95400 Kč | 29,54 Kč |
| 25 | 2,37200 Kč | 59,30 Kč |
| 50 | 2,04740 Kč | 102,37 Kč |
| 100 | 1,68940 Kč | 168,94 Kč |
| 250 | 1,49388 Kč | 373,47 Kč |
| 500 | 1,37986 Kč | 689,93 Kč |
| 1 000 | 1,26105 Kč | 1 261,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,07105 Kč | 5 355,25 Kč |
| 10 000 | 0,96744 Kč | 9 674,40 Kč |
| 15 000 | 0,93057 Kč | 13 958,55 Kč |
| 25 000 | 0,89332 Kč | 22 333,00 Kč |
| 35 000 | 0,87971 Kč | 30 789,85 Kč |
| 50 000 | 0,86620 Kč | 43 310,00 Kč |
| 60 000 | 0,86487 Kč | 51 892,20 Kč |
| 120 000 | 0,86029 Kč | 103 234,80 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |

