RK73G-0603(1608);0.55H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1JTTD1001F

DigiKey Part Number
2019-RK73G1JTTD1001FTR-ND - Tape & Reel (TR)
2019-RK73G1JTTD1001FCT-ND - Cut Tape (CT)
2019-RK73G1JTTD1001FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1JTTD1001F
Description
RES 1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1JTTD1001F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 682
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
102,26800 Kč22,68 Kč
251,79760 Kč44,94 Kč
501,53540 Kč76,77 Kč
1001,28370 Kč128,37 Kč
2501,11272 Kč278,18 Kč
5000,99828 Kč499,14 Kč
1 0000,90298 Kč902,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,75051 Kč3 752,55 Kč
10 0000,70611 Kč7 061,10 Kč
15 0000,68449 Kč10 267,35 Kč
25 0000,66105 Kč16 526,25 Kč
35 0000,64763 Kč22 667,05 Kč
50 0000,63493 Kč31 746,50 Kč
60 0000,62899 Kč37 739,40 Kč
120 0000,62211 Kč74 653,20 Kč
125 0000,60839 Kč76 048,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,37000 Kč
Unit Price with VAT:5,28770 Kč