
RK73G1JTTD1001C | |
|---|---|
DigiKey Part Number | 2019-RK73G1JTTD1001CTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD1001CCT-ND - Cut Tape (CT) 2019-RK73G1JTTD1001CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD1001C |
Description | RES 1K OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD1001C Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 25 | 2,53640 Kč | 63,41 Kč |
| 50 | 2,18800 Kč | 109,40 Kč |
| 100 | 1,91500 Kč | 191,50 Kč |
| 250 | 1,63616 Kč | 409,04 Kč |
| 500 | 1,47616 Kč | 738,08 Kč |
| 1 000 | 1,34912 Kč | 1 349,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,14578 Kč | 5 728,90 Kč |
| 10 000 | 1,08652 Kč | 10 865,20 Kč |
| 15 000 | 1,05763 Kč | 15 864,45 Kč |
| 25 000 | 1,02632 Kč | 25 658,00 Kč |
| 35 000 | 1,00840 Kč | 35 294,00 Kč |
| 50 000 | 0,99144 Kč | 49 572,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

