
RK73G1ETTP8251D | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP8251DTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP8251DCT-ND - Cut Tape (CT) 2019-RK73G1ETTP8251DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP8251D |
Description | RES 8.25K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP8251D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 2,65200 Kč | 26,52 Kč |
| 25 | 2,12200 Kč | 53,05 Kč |
| 50 | 1,81880 Kč | 90,94 Kč |
| 100 | 1,50510 Kč | 150,51 Kč |
| 250 | 1,32448 Kč | 331,12 Kč |
| 500 | 1,20574 Kč | 602,87 Kč |
| 1 000 | 1,09671 Kč | 1 096,71 Kč |
| 5 000 | 0,92271 Kč | 4 613,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,78072 Kč | 7 807,20 Kč |
| 20 000 | 0,76361 Kč | 15 272,20 Kč |
| 30 000 | 0,76044 Kč | 22 813,20 Kč |
| 50 000 | 0,74595 Kč | 37 297,50 Kč |
| 70 000 | 0,74381 Kč | 52 066,70 Kč |
| 100 000 | 0,74171 Kč | 74 171,00 Kč |
| 120 000 | 0,74069 Kč | 88 882,80 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

