RK73G-0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1ETTP8251D

DigiKey Part Number
2019-RK73G1ETTP8251DTR-ND - Tape & Reel (TR)
2019-RK73G1ETTP8251DCT-ND - Cut Tape (CT)
2019-RK73G1ETTP8251DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1ETTP8251D
Description
RES 8.25K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1ETTP8251D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 460
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
102,65200 Kč26,52 Kč
252,12200 Kč53,05 Kč
501,81880 Kč90,94 Kč
1001,50510 Kč150,51 Kč
2501,32448 Kč331,12 Kč
5001,20574 Kč602,87 Kč
1 0001,09671 Kč1 096,71 Kč
5 0000,92271 Kč4 613,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,78072 Kč7 807,20 Kč
20 0000,76361 Kč15 272,20 Kč
30 0000,76044 Kč22 813,20 Kč
50 0000,74595 Kč37 297,50 Kč
70 0000,74381 Kč52 066,70 Kč
100 0000,74171 Kč74 171,00 Kč
120 0000,74069 Kč88 882,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč