
RK73G1ETTP5101D | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP5101DTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP5101DCT-ND - Cut Tape (CT) 2019-RK73G1ETTP5101DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP5101D |
Description | RES 5.1K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP5101D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 25 | 2,24240 Kč | 56,06 Kč |
| 50 | 1,92340 Kč | 96,17 Kč |
| 100 | 1,67140 Kč | 167,14 Kč |
| 250 | 1,42032 Kč | 355,08 Kč |
| 500 | 1,27500 Kč | 637,50 Kč |
| 1 000 | 1,15972 Kč | 1 159,72 Kč |
| 5 000 | 0,97565 Kč | 4 878,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,92200 Kč | 9 220,00 Kč |
| 20 000 | 0,87931 Kč | 17 586,20 Kč |
| 30 000 | 0,85851 Kč | 25 755,30 Kč |
| 50 000 | 0,83596 Kč | 41 798,00 Kč |
| 70 000 | 0,82304 Kč | 57 612,80 Kč |
| 100 000 | 0,81082 Kč | 81 082,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

