RK73G-0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1ETTP2200C

DigiKey Part Number
2019-RK73G1ETTP2200CTR-ND - Tape & Reel (TR)
2019-RK73G1ETTP2200CCT-ND - Cut Tape (CT)
2019-RK73G1ETTP2200CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1ETTP2200C
Description
RES 220 OHM 0.25% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
220 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1ETTP2200C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,04022 Kč10 402,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,45000 Kč6,45 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,45000 Kč
Unit Price with VAT:7,80450 Kč