
RK73G1ETTP1802C | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP1802CTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP1802CCT-ND - Cut Tape (CT) 2019-RK73G1ETTP1802CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP1802C |
Description | RES 18K OHM 0.25% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP1802C Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 25 | 2,53640 Kč | 63,41 Kč |
| 50 | 2,18800 Kč | 109,40 Kč |
| 100 | 1,91500 Kč | 191,50 Kč |
| 250 | 1,63616 Kč | 409,04 Kč |
| 500 | 1,47616 Kč | 738,08 Kč |
| 1 000 | 1,34912 Kč | 1 349,12 Kč |
| 5 000 | 1,14578 Kč | 5 728,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,08652 Kč | 10 865,20 Kč |
| 20 000 | 1,03936 Kč | 20 787,20 Kč |
| 30 000 | 1,01637 Kč | 30 491,10 Kč |
| 50 000 | 0,99144 Kč | 49 572,00 Kč |
| 70 000 | 0,97716 Kč | 68 401,20 Kč |
| 100 000 | 0,96366 Kč | 96 366,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

