
RK73G1ETTP1002D | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP1002DTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP1002DCT-ND - Cut Tape (CT) 2019-RK73G1ETTP1002DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP1002D |
Description | RES 10K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP1002D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 2,62200 Kč | 26,22 Kč |
| 25 | 2,03880 Kč | 50,97 Kč |
| 50 | 1,78520 Kč | 89,26 Kč |
| 100 | 1,30660 Kč | 130,66 Kč |
| 250 | 1,14516 Kč | 286,29 Kč |
| 500 | 1,09274 Kč | 546,37 Kč |
| 1 000 | 1,04613 Kč | 1 046,13 Kč |
| 5 000 | 0,91201 Kč | 4 560,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,72813 Kč | 7 281,30 Kč |
| 20 000 | 0,70063 Kč | 14 012,60 Kč |
| 30 000 | 0,68688 Kč | 20 606,40 Kč |
| 50 000 | 0,67281 Kč | 33 640,50 Kč |
| 70 000 | 0,67084 Kč | 46 958,80 Kč |
| 100 000 | 0,66890 Kč | 66 890,00 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |

