
RK73G1ETTP1002C | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP1002CTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP1002CCT-ND - Cut Tape (CT) 2019-RK73G1ETTP1002CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP1002C |
Description | RES 10K OHM 0.25% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP1002C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 2,95400 Kč | 29,54 Kč |
| 25 | 2,37200 Kč | 59,30 Kč |
| 50 | 2,04740 Kč | 102,37 Kč |
| 100 | 1,68940 Kč | 168,94 Kč |
| 250 | 1,48304 Kč | 370,76 Kč |
| 500 | 1,37986 Kč | 689,93 Kč |
| 1 000 | 1,26105 Kč | 1 261,05 Kč |
| 5 000 | 1,07105 Kč | 5 355,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,92397 Kč | 9 239,70 Kč |
| 20 000 | 0,89533 Kč | 17 906,60 Kč |
| 30 000 | 0,89175 Kč | 26 752,50 Kč |
| 50 000 | 0,88767 Kč | 44 383,50 Kč |
| 70 000 | 0,88521 Kč | 61 964,70 Kč |
| 100 000 | 0,88280 Kč | 88 280,00 Kč |
| 120 000 | 0,88164 Kč | 105 796,80 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |

