
RK73G1ETTP1001D | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP1001DTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP1001DCT-ND - Cut Tape (CT) 2019-RK73G1ETTP1001DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP1001D |
Description | RES 1K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP1001D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 2,62200 Kč | 26,22 Kč |
| 25 | 2,09720 Kč | 52,43 Kč |
| 50 | 1,79760 Kč | 89,88 Kč |
| 100 | 1,56250 Kč | 156,25 Kč |
| 250 | 1,32744 Kč | 331,86 Kč |
| 500 | 1,08898 Kč | 544,49 Kč |
| 1 000 | 0,91193 Kč | 911,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,86187 Kč | 8 618,70 Kč |
| 20 000 | 0,82196 Kč | 16 439,20 Kč |
| 30 000 | 0,78398 Kč | 23 519,40 Kč |
| 50 000 | 0,73731 Kč | 36 865,50 Kč |
| 70 000 | 0,73519 Kč | 51 463,30 Kč |
| 100 000 | 0,73311 Kč | 73 311,00 Kč |
| 120 000 | 0,73211 Kč | 87 853,20 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |

