510 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTD511J

DigiKey Part Number
2019-RK73B2BTTD511JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTD511JCT-ND - Cut Tape (CT)
2019-RK73B2BTTD511JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTD511J
Description
RES 510 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2BTTD511J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 641
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,79800 Kč7,98 Kč
250,59640 Kč14,91 Kč
500,48720 Kč24,36 Kč
1000,40320 Kč40,32 Kč
2500,31916 Kč79,79 Kč
5000,27088 Kč135,44 Kč
1 0000,23329 Kč233,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,17336 Kč866,80 Kč
10 0000,15604 Kč1 560,40 Kč
15 0000,14763 Kč2 214,45 Kč
25 0000,13852 Kč3 463,00 Kč
35 0000,13331 Kč4 665,85 Kč
50 0000,12839 Kč6 419,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč