
RK73B2BTTD511J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD511JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD511JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD511JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD511J |
Description | RES 510 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD511J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,79800 Kč | 7,98 Kč |
| 25 | 0,59640 Kč | 14,91 Kč |
| 50 | 0,48720 Kč | 24,36 Kč |
| 100 | 0,40320 Kč | 40,32 Kč |
| 250 | 0,31916 Kč | 79,79 Kč |
| 500 | 0,27088 Kč | 135,44 Kč |
| 1 000 | 0,23329 Kč | 233,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17336 Kč | 866,80 Kč |
| 10 000 | 0,15604 Kč | 1 560,40 Kč |
| 15 000 | 0,14763 Kč | 2 214,45 Kč |
| 25 000 | 0,13852 Kč | 3 463,00 Kč |
| 35 000 | 0,13331 Kč | 4 665,85 Kč |
| 50 000 | 0,12839 Kč | 6 419,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

