
RK73B1JTTD103J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD103JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD103JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD103JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD103J |
Description | RES 10K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD103J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,45900 Kč | 4,59 Kč |
| 25 | 0,32520 Kč | 8,13 Kč |
| 50 | 0,26280 Kč | 13,14 Kč |
| 100 | 0,21060 Kč | 21,06 Kč |
| 250 | 0,16100 Kč | 40,25 Kč |
| 500 | 0,13348 Kč | 66,74 Kč |
| 1 000 | 0,11158 Kč | 111,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07775 Kč | 388,75 Kč |
| 10 000 | 0,06801 Kč | 680,10 Kč |
| 15 000 | 0,06329 Kč | 949,35 Kč |
| 25 000 | 0,05819 Kč | 1 454,75 Kč |
| 35 000 | 0,05527 Kč | 1 934,45 Kč |
| 50 000 | 0,05253 Kč | 2 626,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

