0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTPS102J

DigiKey Part Number
2019-RK73B1ETTPS102JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTPS102JCT-ND - Cut Tape (CT)
2019-RK73B1ETTPS102JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTPS102J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,45800 Kč4,58 Kč
250,32440 Kč8,11 Kč
500,26220 Kč13,11 Kč
1000,21010 Kč21,01 Kč
2500,16144 Kč40,36 Kč
5000,13400 Kč67,00 Kč
1 0000,11277 Kč112,77 Kč
5 0000,07898 Kč394,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,07793 Kč3 896,50 Kč
100 0000,03955 Kč3 955,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč