
RK73B1ETTPD101J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ETTPD101JTR-ND - Tape & Reel (TR) 2019-RK73B1ETTPD101JCT-ND - Cut Tape (CT) 2019-RK73B1ETTPD101JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTPD101J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73B1ETTP101J | KOA Speer Electronics, Inc. | 383 291 | 2019-RK73B1ETTP101JCT-ND | 2,10000 Kč | Parametric Equivalent |
| RK73G1ETTP1000F | KOA Speer Electronics, Inc. | 8 552 | 2019-RK73G1ETTP1000FCT-ND | 4,41000 Kč | Parametric Equivalent |
| RK73H1ELTP1000F | KOA Speer Electronics, Inc. | 8 431 | 2019-RK73H1ELTP1000FCT-ND | 3,15000 Kč | Parametric Equivalent |
| RK73H1ETTP1000F | KOA Speer Electronics, Inc. | 1 233 478 | 2019-RK73H1ETTP1000FCT-ND | 2,10000 Kč | Parametric Equivalent |
| RK73H1ETTPB1000F | KOA Speer Electronics, Inc. | 13 257 | 2019-RK73H1ETTPB1000FCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,48300 Kč | 4,83 Kč |
| 25 | 0,35280 Kč | 8,82 Kč |
| 50 | 0,27720 Kč | 13,86 Kč |
| 100 | 0,22470 Kč | 22,47 Kč |
| 250 | 0,17304 Kč | 43,26 Kč |
| 500 | 0,14362 Kč | 71,81 Kč |
| 1 000 | 0,12053 Kč | 120,53 Kč |
| 5 000 | 0,08450 Kč | 422,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,06590 Kč | 1 318,00 Kč |
| 40 000 | 0,05940 Kč | 2 376,00 Kč |
| 60 000 | 0,05624 Kč | 3 374,40 Kč |
| 100 000 | 0,05282 Kč | 5 282,00 Kč |
| 140 000 | 0,05087 Kč | 7 121,80 Kč |
| 200 000 | 0,04902 Kč | 9 804,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

