
RK73B1ETTP330J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ETTP330JTR-ND - Tape & Reel (TR) 2019-RK73B1ETTP330JCT-ND - Cut Tape (CT) 2019-RK73B1ETTP330JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTP330J |
Description | RES 33 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ETTP330J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,45800 Kč | 4,58 Kč |
| 25 | 0,32440 Kč | 8,11 Kč |
| 50 | 0,26220 Kč | 13,11 Kč |
| 100 | 0,21010 Kč | 21,01 Kč |
| 250 | 0,16144 Kč | 40,36 Kč |
| 500 | 0,13400 Kč | 67,00 Kč |
| 1 000 | 0,11277 Kč | 112,77 Kč |
| 5 000 | 0,07898 Kč | 394,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06879 Kč | 687,90 Kč |
| 20 000 | 0,06161 Kč | 1 232,20 Kč |
| 30 000 | 0,05788 Kč | 1 736,40 Kč |
| 50 000 | 0,05385 Kč | 2 692,50 Kč |
| 70 000 | 0,05155 Kč | 3 608,50 Kč |
| 100 000 | 0,04938 Kč | 4 938,00 Kč |
| 120 000 | 0,04836 Kč | 5 803,20 Kč |
| 240 000 | 0,04502 Kč | 10 804,80 Kč |
| 250 000 | 0,04484 Kč | 11 210,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

