PC Test Point Steel , Tin Plating Surface Mount Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCSCTE

DigiKey Part Number
2019-RCSCTETR-ND - Tape & Reel (TR)
2019-RCSCTECT-ND - Cut Tape (CT)
2019-RCSCTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCSCTE
Description
PC TEST POINT CHIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
PC Test Point Steel Tin Plating Surface Mount Mounting Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
KOA Speer Electronics, Inc.
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Series
Height
0.049" (1.25mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Plating
Tin
Part Status
Active
Material - Insulation
No Insulation
Type
PC Test Point
Material - Body
Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83 239
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
102,33600 Kč23,36 Kč
252,19400 Kč54,85 Kč
502,08980 Kč104,49 Kč
1001,99170 Kč199,17 Kč
2501,86616 Kč466,54 Kč
5001,77688 Kč888,44 Kč
1 0001,69180 Kč1 691,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,61088 Kč3 221,76 Kč
4 0001,53387 Kč6 135,48 Kč
6 0001,49058 Kč8 943,48 Kč
10 0001,43776 Kč14 377,60 Kč
14 0001,40402 Kč19 656,28 Kč
20 0001,36912 Kč27 382,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč