
PSL2NTEBL300F | |
|---|---|
DigiKey Part Number | 2019-PSL2NTEBL300FTR-ND - Tape & Reel (TR) 2019-PSL2NTEBL300FCT-ND - Cut Tape (CT) 2019-PSL2NTEBL300FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSL2NTEBL300F |
Description | RES 300 UOHM 1% 8W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 8W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSL2NTEBL300F Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±175ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.058" (1.47mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 41,78600 Kč | 417,86 Kč |
| 25 | 36,18360 Kč | 904,59 Kč |
| 50 | 32,66440 Kč | 1 633,22 Kč |
| 100 | 29,67440 Kč | 2 967,44 Kč |
| 250 | 26,39868 Kč | 6 599,67 Kč |
| 500 | 24,34970 Kč | 12 174,85 Kč |
| 1 000 | 22,81013 Kč | 22 810,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,51147 Kč | 97 557,35 Kč |
| 10 000 | 18,63573 Kč | 186 357,30 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |

