
MFS1/2DCT52R2201F | |
|---|---|
DigiKey Part Number | 2019-MFS1/2DCT52R2201FTR-ND - Tape & Reel (TR) 2019-MFS1/2DCT52R2201FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/2DCT52R2201F |
Description | RES 2.2K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL20S222GRE6 | Vishay Dale | 1 438 | 541-RL20S222GRE6CT-ND | 19,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 25 | 4,25840 Kč | 106,46 Kč |
| 50 | 3,77120 Kč | 188,56 Kč |
| 100 | 3,35550 Kč | 335,55 Kč |
| 250 | 2,90192 Kč | 725,48 Kč |
| 500 | 2,61762 Kč | 1 308,81 Kč |
| 1 000 | 2,37592 Kč | 2 375,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,94530 Kč | 9 726,50 Kč |
| 10 000 | 1,80451 Kč | 18 045,10 Kč |
| 15 000 | 1,73221 Kč | 25 983,15 Kč |
| 25 000 | 1,65042 Kč | 41 260,50 Kč |
| 35 000 | 1,60168 Kč | 56 058,80 Kč |
| 50 000 | 1,55407 Kč | 77 703,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

