
MF1/4DC31R6F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DC31R6F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC31R6F |
Description | RES 31.6 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 31.6 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 25 | 1,83960 Kč | 45,99 Kč |
| 50 | 1,62100 Kč | 81,05 Kč |
| 100 | 1,43210 Kč | 143,21 Kč |
| 250 | 1,22712 Kč | 306,78 Kč |
| 500 | 1,09778 Kč | 548,89 Kč |
| 1 000 | 0,98817 Kč | 988,17 Kč |
| 5 000 | 0,79251 Kč | 3 962,55 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

