
MF1/4DC1000F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DC1000F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC1000F |
Description | RES 100 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FRF52-100R | YAGEO | 133 143 | 13-MFR-25FRF52-100RCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 25 | 1,80600 Kč | 45,15 Kč |
| 50 | 1,58740 Kč | 79,37 Kč |
| 100 | 1,40480 Kč | 140,48 Kč |
| 250 | 1,20276 Kč | 300,69 Kč |
| 500 | 1,07636 Kč | 538,18 Kč |
| 1 000 | 0,96885 Kč | 968,85 Kč |
| 5 000 | 0,77697 Kč | 3 884,85 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

