
MF1/4CCT52R1501F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R1501FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R1501FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R1501F |
Description | RES 1.5K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,45320 Kč | 36,33 Kč |
| 50 | 1,27660 Kč | 63,83 Kč |
| 100 | 1,12760 Kč | 112,76 Kč |
| 250 | 0,96256 Kč | 240,64 Kč |
| 500 | 0,85924 Kč | 429,62 Kč |
| 1 000 | 0,77168 Kč | 771,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,61528 Kč | 3 076,40 Kč |
| 10 000 | 0,56415 Kč | 5 641,50 Kč |
| 15 000 | 0,53788 Kč | 8 068,20 Kč |
| 25 000 | 0,50816 Kč | 12 704,00 Kč |
| 35 000 | 0,49044 Kč | 17 165,40 Kč |
| 50 000 | 0,47313 Kč | 23 656,50 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

