
MF1/4CC3320F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CC3320F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4CC3320F |
Description | RES 332 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 25 | 2,57000 Kč | 64,25 Kč |
| 50 | 2,27200 Kč | 113,60 Kč |
| 100 | 2,01370 Kč | 201,37 Kč |
| 250 | 1,73024 Kč | 432,56 Kč |
| 500 | 1,55302 Kč | 776,51 Kč |
| 1 000 | 1,40246 Kč | 1 402,46 Kč |
| 5 000 | 1,13414 Kč | 5 670,70 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

