
LT732ATTD202J3900 | |
|---|---|
DigiKey Part Number | 2019-LT732ATTD202J3900TR-ND - Tape & Reel (TR) 2019-LT732ATTD202J3900CT-ND - Cut Tape (CT) 2019-LT732ATTD202J3900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT732ATTD202J3900 |
Description | SENSOR PTC 2KOHM 5% 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 2 kOhms 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 2 kOhms | |
Resistance Tolerance | ±5% | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 5 | 9,61800 Kč | 48,09 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 25 | 8,48320 Kč | 212,08 Kč |
| 50 | 8,06320 Kč | 403,16 Kč |
| 100 | 7,67690 Kč | 767,69 Kč |
| 500 | 6,90582 Kč | 3 452,91 Kč |
| 1 000 | 6,61899 Kč | 6 618,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,04268 Kč | 30 213,40 Kč |
| 10 000 | 5,82821 Kč | 58 282,10 Kč |
| 15 000 | 5,71113 Kč | 85 666,95 Kč |
| 25 000 | 5,57181 Kč | 139 295,25 Kč |
| 35 000 | 5,48482 Kč | 191 968,70 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

