PTC Thermistor 1 kOhms 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT732ATTD102J3600

DigiKey Part Number
2019-LT732ATTD102J3600TR-ND - Tape & Reel (TR)
2019-LT732ATTD102J3600CT-ND - Cut Tape (CT)
2019-LT732ATTD102J3600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT732ATTD102J3600
Description
SENSOR PTC 1KOHM 5% 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PTC Thermistor 1 kOhms 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOA Speer Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
1 kOhms
Resistance Tolerance
±5%
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
59,61800 Kč48,09 Kč
109,09200 Kč90,92 Kč
258,48320 Kč212,08 Kč
508,06320 Kč403,16 Kč
1007,67690 Kč767,69 Kč
5006,90582 Kč3 452,91 Kč
1 0006,61899 Kč6 618,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,04268 Kč30 213,40 Kč
10 0005,82821 Kč58 282,10 Kč
15 0005,71113 Kč85 666,95 Kč
25 0005,57181 Kč139 295,25 Kč
35 0005,48482 Kč191 968,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč