
HV732ATTD105J | |
|---|---|
DigiKey Part Number | 2019-HV732ATTD105JTR-ND - Tape & Reel (TR) 2019-HV732ATTD105JCT-ND - Cut Tape (CT) 2019-HV732ATTD105JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732ATTD105J |
Description | RES 1M OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732ATTD105J Models |
Category | Features High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 4,42100 Kč | 44,21 Kč |
| 25 | 3,62040 Kč | 90,51 Kč |
| 50 | 3,16160 Kč | 158,08 Kč |
| 100 | 2,80300 Kč | 280,30 Kč |
| 250 | 2,44008 Kč | 610,02 Kč |
| 500 | 2,23070 Kč | 1 115,35 Kč |
| 1 000 | 2,06407 Kč | 2 064,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,79741 Kč | 8 987,05 Kč |
| 10 000 | 1,71958 Kč | 17 195,80 Kč |
| 15 000 | 1,68165 Kč | 25 224,75 Kč |
| 25 000 | 1,64050 Kč | 41 012,50 Kč |
| 35 000 | 1,61694 Kč | 56 592,90 Kč |
| 50 000 | 1,59465 Kč | 79 732,50 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |

