
HV732ATTD1005F | |
|---|---|
DigiKey Part Number | 2019-HV732ATTD1005FTR-ND - Tape & Reel (TR) 2019-HV732ATTD1005FCT-ND - Cut Tape (CT) 2019-HV732ATTD1005FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732ATTD1005F |
Description | RES 10M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732ATTD1005F Models |
Category | Features High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCV080510M0FKEA | Vishay Dale | 7 416 | BC2815CT-ND | 4,59000 Kč | Direct |
| RC0805FR-0710ML | YAGEO | 55 791 | 311-10.0MCRCT-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,00500 Kč | 50,05 Kč |
| 25 | 4,12920 Kč | 103,23 Kč |
| 50 | 3,62880 Kč | 181,44 Kč |
| 100 | 3,23260 Kč | 323,26 Kč |
| 250 | 2,83052 Kč | 707,63 Kč |
| 500 | 2,59902 Kč | 1 299,51 Kč |
| 1 000 | 2,41528 Kč | 2 415,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,12063 Kč | 10 603,15 Kč |
| 10 000 | 2,03464 Kč | 20 346,40 Kč |
| 15 000 | 1,99272 Kč | 29 890,80 Kč |
| 25 000 | 1,94724 Kč | 48 681,00 Kč |
| 35 000 | 1,92121 Kč | 67 242,35 Kč |
| 50 000 | 1,89658 Kč | 94 829,00 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |

