
HV731JRTTD3924F | |
|---|---|
DigiKey Part Number | 2019-HV731JRTTD3924FTR-ND - Tape & Reel (TR) 2019-HV731JRTTD3924FCT-ND - Cut Tape (CT) 2019-HV731JRTTD3924FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JRTTD3924F |
Description | RES 3.92 MOHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.92 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,92074 Kč | 14 603,70 Kč |
| Unit Price without VAT: | 2,92074 Kč |
|---|---|
| Unit Price with VAT: | 3,53410 Kč |

